
TPSMA6L58A | |
|---|---|
DigiKey Part Number | F6171TR-ND - Tape & Reel (TR) F6171CT-ND - Cut Tape (CT) F6171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L58A |
Description | TVS DIODE 58VWM 93.6VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L58A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 $ | 0,80 $ |
| 10 | 0,49400 $ | 4,94 $ |
| 100 | 0,31820 $ | 31,82 $ |
| 500 | 0,24226 $ | 121,13 $ |
| 1.000 | 0,21777 $ | 217,77 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15552 $ | 466,56 $ |
| 6.000 | 0,14244 $ | 854,64 $ |
| 9.000 | 0,13578 $ | 1.222,02 $ |
| 15.000 | 0,13125 $ | 1.968,75 $ |
| Unit Price without VAT: | 0,80000 $ |
|---|---|
| Unit Price with VAT: | 0,95200 $ |







