35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L22A

DigiKey Part Number
F6158TR-ND - Tape & Reel (TR)
F6158CT-ND - Cut Tape (CT)
F6158DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L22A
Description
TVS DIODE 22VWM 35.5VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L22A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
16.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.346
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
1000,22820 €22,82 €
5000,17374 €86,87 €
1.0000,15617 €156,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14871 €446,13 €
6.0000,13916 €834,96 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €