27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L17A

DigiKey Part Number
F6155TR-ND - Tape & Reel (TR)
F6155CT-ND - Cut Tape (CT)
F6155DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L17A
Description
TVS DIODE 17VWM 27.6VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L17A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
17V
Package / Case
DO-221AC, SMA Flat Leads
Voltage - Breakdown (Min)
18.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.980
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,43500 €4,35 €
1000,28070 €28,07 €
5000,21404 €107,02 €
1.0000,19252 €192,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13764 €412,92 €
6.0000,12616 €756,96 €
9.0000,12031 €1.082,79 €
15.0000,11718 €1.757,70 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €