
TPSMA6L16A | |
|---|---|
DigiKey Part Number | F6154TR-ND - Tape & Reel (TR) F6154CT-ND - Cut Tape (CT) F6154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L16A |
Description | TVS DIODE 16VWM 26VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17280 $ | 518,40 $ |
| 6.000 | 0,16170 $ | 970,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 $ | 0,66 $ |
| 10 | 0,41200 $ | 4,12 $ |
| 100 | 0,26520 $ | 26,52 $ |
| 500 | 0,20188 $ | 100,94 $ |
| 1.000 | 0,18147 $ | 181,47 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 $ | 0,74 $ |
| 10 | 0,45800 $ | 4,58 $ |
| 100 | 0,29460 $ | 29,46 $ |
| 500 | 0,22432 $ | 112,16 $ |
| 1.000 | 0,20164 $ | 201,64 $ |
| Unit Price without VAT: | 0,66000 $ |
|---|---|
| Unit Price with VAT: | 0,78540 $ |

