
TPSMA6L15A | |
|---|---|
DigiKey Part Number | F6153TR-ND - Tape & Reel (TR) F6153CT-ND - Cut Tape (CT) F6153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L15A |
Description | TVS DIODE 15VWM 24.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,22200 € | 22,20 € |
| 500 | 0,17360 € | 86,80 € |
| 1.000 | 0,15201 € | 152,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12956 € | 388,68 € |
| 6.000 | 0,12696 € | 761,76 € |
| 9.000 | 0,11727 € | 1.055,43 € |
| 15.000 | 0,11336 € | 1.700,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


