
TPSMA6L13A | |
|---|---|
DigiKey Part Number | F6151TR-ND - Tape & Reel (TR) F6151CT-ND - Cut Tape (CT) F6151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L13A |
Description | TVS DIODE 13VWM 21.5VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 28A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L13A Models |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42000 € | 4,20 € |
| 100 | 0,27040 € | 27,04 € |
| 500 | 0,20590 € | 102,95 € |
| 1.000 | 0,18508 € | 185,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13217 € | 396,51 € |
| 6.000 | 0,12106 € | 726,36 € |
| 9.000 | 0,11540 € | 1.038,60 € |
| 15.000 | 0,11155 € | 1.673,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


