17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L10A

DigiKey Part Number
F6149TR-ND - Tape & Reel (TR)
F6149CT-ND - Cut Tape (CT)
F6149DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L10A
Description
TVS DIODE 10VWM 17VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13217 €396,51 €
6.0000,12106 €726,36 €
9.0000,11540 €1.038,60 €
15.0000,11155 €1.673,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35000 €3,50 €
1000,22540 €22,54 €
5000,17158 €85,79 €
1.0000,15423 €154,23 €
Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38900 €3,89 €
1000,25040 €25,04 €
5000,19064 €95,32 €
1.0000,17137 €171,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €