125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE91CA

DigiKey Part Number
F6868TR-ND - Tape & Reel (TR)
F6868CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE91CA
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
77.8V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
86.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
125V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.437
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37500 €3,75 €
1000,24230 €24,23 €
5000,18496 €92,48 €
1.0000,16647 €166,47 €
2.0000,15091 €301,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15312 €612,48 €
8.0000,15117 €1.209,36 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €