
TP6KE36CA | |
|---|---|
DigiKey Part Number | F6916TR-ND - Tape & Reel (TR) F6916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE36CA |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| 2.000 | 0,18109 € | 362,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13780 € | 551,20 € |
| 8.000 | 0,12678 € | 1.014,24 € |
| 12.000 | 0,12270 € | 1.472,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

