
TP6KE30CA | |
|---|---|
DigiKey Part Number | F6912TR-ND - Tape & Reel (TR) F6912CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE30CA |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45000 € | 4,50 € |
| 100 | 0,29080 € | 29,08 € |
| 500 | 0,22194 € | 110,97 € |
| 1.000 | 0,19976 € | 199,76 € |
| 2.000 | 0,18109 € | 362,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13780 € | 551,20 € |
| 8.000 | 0,12678 € | 1.014,24 € |
| 12.000 | 0,12270 € | 1.472,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


