Similar

TP6KE27A | |
|---|---|
DigiKey Part Number | F6909TR-ND - Tape & Reel (TR) F6909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE27A |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,16647 € | 166,47 € |
| 2.000 | 0,15091 € | 301,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13780 € | 551,20 € |
| 8.000 | 0,12678 € | 1.014,24 € |
| 12.000 | 0,12270 € | 1.472,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |


