Similar

TP6KE27A | |
|---|---|
DigiKey Part Number | F6909TR-ND - Tape & Reel (TR) F6909CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE27A |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 23.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 25.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE27A-AT/B | YAGEO | 0 | 13-P6KE27A-AT/BTB-ND | 0,07780 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38900 € | 3,89 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,19224 € | 96,12 € |
| 1.000 | 0,17315 € | 173,15 € |
| 2.000 | 0,15707 € | 314,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14353 € | 574,12 € |
| 8.000 | 0,13215 € | 1.057,20 € |
| 12.000 | 0,12887 € | 1.546,44 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


