
TP6KE18CA | |
|---|---|
DigiKey Part Number | F6844TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP6KE18CA |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15948 € | 637,92 € |
| 8.000 | 0,15876 € | 1.270,08 € |
| Unit Price without VAT: | 0,15948 € |
|---|---|
| Unit Price with VAT: | 0,18978 € |

