
TP6KE13CA | |
|---|---|
DigiKey Part Number | F6838TR-ND - Tape & Reel (TR) F6838CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE13CA |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 12.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18496 € | 92,48 € |
| 1.000 | 0,16647 € | 166,47 € |
| 2.000 | 0,15091 € | 301,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15312 € | 612,48 € |
| 8.000 | 0,15117 € | 1.209,36 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

