69.4V Clamp 73.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5KP43CA

DigiKey Part Number
F7668TR-ND - Tape & Reel (TR)
F7668CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP5KP43CA
Description
TVS DIODE 43VWM 69.4VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 73.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
73.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 €2,92 €
101,91200 €19,12 €
1001,33960 €133,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,81361 €650,89 €
1.6000,80681 €1.290,90 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €