
TP5KP36CA | |
|---|---|
DigiKey Part Number | F7626TR-ND - Tape & Reel (TR) F7626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP36CA |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 87.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 87.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 36V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,57200 € | 15,72 € |
| 100 | 1,08980 € | 108,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03071 € | 824,57 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

