
TP5KP30CA | |
|---|---|
DigiKey Part Number | F7622TR-ND - Tape & Reel (TR) F7622CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP30CA |
Description | TVS DIODE 30VWM 48.4VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 105.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 105.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6KP30CAH | Eaton - Electronics Division | 152 | 283-6KP30CAHCT-ND | 2,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,90400 € | 19,04 € |
| 100 | 1,33350 € | 133,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,03896 € | 831,17 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

