
TP5KP22A | |
|---|---|
DigiKey Part Number | F7661TR-ND - Tape & Reel (TR) F7661CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP5KP22A |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 143.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 22V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,90400 € | 19,04 € |
| 100 | 1,33350 € | 133,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,84425 € | 675,40 € |
| 1.600 | 0,84331 € | 1.349,30 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

