TMOV34S681MP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 21,34111 €
Datasheet
1.0875 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.0875 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S681MP

DigiKey Part Number
TMOV34S681MP-ND
Manufacturer
Manufacturer Product Number
TMOV34S681MP
Description
VARSTR 1.0875KV 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.0875 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.195 kV
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
1100J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
2000 pF @ 1 MHz
Maximum AC Volts
680 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
890 V
Features
Thermally Protected
Varistor Voltage (Min)
980 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
1.0875 kV
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV34S681MPX2696Littelfuse Inc.0TMOV34S681MPX2696-ND21,34111 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18018,46928 €3.324,47 €
Unit Price without VAT:18,46928 €
Unit Price with VAT:21,97844 €