


TMOV34S681EP | |
|---|---|
DigiKey Part Number | TMOV34S681EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S681EP |
Description | VARSTR 1.0875KV 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.0875 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.195 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 1100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 MHz |
Maximum AC Volts 680 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 890 V | Features Thermally Protected |
Varistor Voltage (Min) 980 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1.0875 kV | Package / Case Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,26000 € | 20,26 € |
| 10 | 16,31400 € | 163,14 € |
| 30 | 15,16067 € | 454,82 € |
| 120 | 14,13125 € | 1.695,75 € |
| 270 | 13,69096 € | 3.696,56 € |
| 510 | 13,62847 € | 6.950,52 € |
| Unit Price without VAT: | 20,26000 € |
|---|---|
| Unit Price with VAT: | 24,10940 € |

