Parametric Equivalent



TMOV34S621MP | |
|---|---|
DigiKey Part Number | TMOV34S621MP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S621MP |
Description | VARISTOR 1KV 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 1010J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2100 pF @ 1 MHz |
Maximum AC Volts 620 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 800 V | Features Thermally Protected |
Varistor Voltage (Min) 900 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1 kV | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S621MPX2696 | Littelfuse Inc. | 0 | TMOV34S621MPX2696-ND | 18,55667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 18,55667 € | 3.340,20 € |
| Unit Price without VAT: | 18,55667 € |
|---|---|
| Unit Price with VAT: | 22,08244 € |


