


TMOV34S621EP | |
|---|---|
DigiKey Part Number | TMOV34S621EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S621EP |
Description | VARISTOR 1KV 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 620 V | |
Maximum DC Volts | 800 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 40 kA | |
Energy | 1010J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 14,07350 € | 2.533,23 € |
| Unit Price without VAT: | 14,07350 € |
|---|---|
| Unit Price with VAT: | 16,74747 € |

