


TMOV34S511EP | |
|---|---|
DigiKey Part Number | TMOV34S511EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S511EP |
Description | VARISTOR 820V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 960J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2500 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 675 V | Features Thermally Protected |
Varistor Voltage (Min) 738 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 820 V | Package / Case Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 18,61706 € | 3.351,07 € |
| Unit Price without VAT: | 18,61706 € |
|---|---|
| Unit Price with VAT: | 22,15430 € |

