Parametric Equivalent



TMOV34S481MP | |
|---|---|
DigiKey Part Number | TMOV34S481MP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S481MP |
Description | VARISTOR 750V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 960J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2700 pF @ 1 MHz |
Maximum AC Volts 480 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 640 V | Features Thermally Protected |
Varistor Voltage (Min) 675 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 750 V | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S481MPX2696 | Littelfuse Inc. | 0 | TMOV34S481MPX2696-ND | 18,70517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 18,70517 € | 3.366,93 € |
| Unit Price without VAT: | 18,70517 € |
|---|---|
| Unit Price with VAT: | 22,25915 € |


