Direct



TMOV34S461M | |
|---|---|
DigiKey Part Number | TMOV34S461M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S461M |
Description | VARISTOR 715V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 715 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 610 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 40 kA | |
Energy | 960J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs, 3-Lead |


