Direct



TMOV34S391M | |
|---|---|
DigiKey Part Number | TMOV34S391M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S391M |
Description | VARISTOR 620V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Category | Varistor Voltage (Max) 682 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 800J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 3300 pF @ 1 MHz |
Maximum AC Volts 385 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 506 V | Features Thermally Protected |
Varistor Voltage (Min) 558 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 620 V | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S391MP | Littelfuse Inc. | 0 | TMOV34S391MP-ND | 18,37000 € | Direct |


