


TMOV34S391EP | |
|---|---|
DigiKey Part Number | TMOV34S391EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S391EP |
Description | VARISTOR 620V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 506 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 40 kA | |
Energy | 800J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 10 | 14,86200 € | 148,62 € |
| 60 | 13,27100 € | 796,26 € |
| 120 | 12,84050 € | 1.540,86 € |
| 300 | 12,38620 € | 3.715,86 € |
| 540 | 12,34057 € | 6.663,91 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |

