Direct



TMOV34S331M | |
|---|---|
DigiKey Part Number | TMOV34S331M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S331M |
Description | VARISTOR 528.5V 40KA SQUARE 34MM |
Customer Reference | |
Detailed Description | 528.5 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead |
Category | Varistor Voltage (Max) 581 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 650J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 3700 pF @ 1 MHz |
Maximum AC Volts 330 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 435 V | Features Thermally Protected |
Varistor Voltage (Min) 476 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 528.5 V | Package / Case Square 34mm, Formed Tabs, 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S331MP | Littelfuse Inc. | 0 | TMOV34S331MP-ND | 14,76750 € | Direct |


