TMOV34S321M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 16,59000 €
Datasheet
510 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S321M

DigiKey Part Number
TMOV34S321M-ND
Manufacturer
Manufacturer Product Number
TMOV34S321M
Description
VARISTOR 510V 40KA SQUARE 34MM
Customer Reference
Detailed Description
510 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
320 V
Maximum DC Volts
420 V
Varistor Voltage (Min)
459 V
Varistor Voltage (Typ)
510 V
Varistor Voltage (Max)
561 V
Current - Surge
40 kA
Energy
640J
Number of Circuits
1
Capacitance @ Frequency
3800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes