TMOV34S271MPX2696 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1
Unit Price: 16,39000 €
Datasheet
430 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Building Automation – Protect/Sense/Control

TMOV34S271MPX2696

DigiKey Part Number
TMOV34S271MPX2696-ND
Manufacturer
Manufacturer Product Number
TMOV34S271MPX2696
Description
VARISTOR 430V 40KA SQUARE 34MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
430 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs, 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
473 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 kA
Series
Energy
550J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4500 pF @ 1 MHz
Maximum AC Volts
275 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
369 V
Features
Thermally Protected
Varistor Voltage (Min)
387 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
430 V
Package / Case
Square 34mm, Formed Tabs, 3-Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV34S271MPLittelfuse Inc.1F5337-ND16,39000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18013,31839 €2.397,31 €
Unit Price without VAT:13,31839 €
Unit Price with VAT:15,84888 €