


TMOV34S181EP | |
|---|---|
DigiKey Part Number | TMOV34S181EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S181EP |
Description | VARISTOR 284V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 284 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 180 V | |
Maximum DC Volts | 240 V | |
Varistor Voltage (Min) | 256 V | |
Varistor Voltage (Typ) | 284 V | |
Varistor Voltage (Max) | 312 V | |
Current - Surge | 40 kA | |
Energy | 400J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 13,23883 € | 2.382,99 € |
| Unit Price without VAT: | 13,23883 € |
|---|---|
| Unit Price with VAT: | 15,75421 € |

