


TMOV34S151EP | |
|---|---|
DigiKey Part Number | TMOV34S151EP-ND |
Manufacturer | |
Manufacturer Product Number | TMOV34S151EP |
Description | VARISTOR 240V 40KA SQUARE 34MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 40 kA Varistor 1 Circuit Through Hole Square 34mm, Formed Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 40 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 34mm, Formed Tabs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,50000 € | 16,50 € |
| 10 | 13,19600 € | 131,96 € |
| 60 | 11,75667 € | 705,40 € |
| 120 | 11,36742 € | 1.364,09 € |
| 300 | 10,95640 € | 3.286,92 € |
| 540 | 10,88111 € | 5.875,80 € |
| Unit Price without VAT: | 16,50000 € |
|---|---|
| Unit Price with VAT: | 19,63500 € |

