


TMOV25SP625E | |
|---|---|
DigiKey Part Number | TMOV25SP625E-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP625E |
Description | VARISTOR 1KV 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 20 kA Varistor 1 Circuit Through Hole Square 25mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 20 kA | |
Energy | 600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,99200 € | 39,92 € |
| 80 | 3,40963 € | 272,77 € |
| 160 | 3,27963 € | 524,74 € |
| 320 | 3,17272 € | 1.015,27 € |
| 560 | 3,10032 € | 1.736,18 € |
| 1.040 | 3,04599 € | 3.167,83 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

