820 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Building Automation – Protect/Sense/Control

TMOV25SP510M

DigiKey Part Number
TMOV25SP510M-ND
Manufacturer
Manufacturer Product Number
TMOV25SP510M
Description
VARISTOR 820V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
20 kA
Energy
520J
Number of Circuits
1
Capacitance @ Frequency
680 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
Thermally Protected
Mounting Type
Through Hole
Package / Case
Square 25mm, 3 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,63000 €4,63 €
103,54700 €35,47 €
253,27680 €81,92 €
1002,98010 €298,01 €
3002,81457 €844,37 €
5002,75336 €1.376,68 €
1.0002,68335 €2.683,35 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €