



TMOV25SP420M | |
|---|---|
DigiKey Part Number | F5331-ND |
Manufacturer | |
Manufacturer Product Number | TMOV25SP420M |
Description | VARISTOR 680V 20KA SQUARE 25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 V 20 kA Varistor 1 Circuit Through Hole Square 25mm, 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 20 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 820 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Square 25mm, 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,18800 € | 31,88 € |
| 25 | 2,94160 € | 73,54 € |
| 100 | 2,67090 € | 267,09 € |
| 300 | 2,51977 € | 755,93 € |
| 500 | 2,46392 € | 1.231,96 € |
| 1.000 | 2,39986 € | 2.399,86 € |
| 2.500 | 2,39322 € | 5.983,05 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

