180 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
Building Automation – Protect/Sense/Control

TMOV25SP115E

DigiKey Part Number
TMOV25SP115E-ND
Manufacturer
Manufacturer Product Number
TMOV25SP115E
Description
VARISTOR 180V 20KA SQUARE 25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 V 20 kA Varistor 1 Circuit Through Hole Square 25mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
198 V
Manufacturer
Littelfuse Inc.
Current - Surge
20 kA
Series
Energy
170J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3200 pF @ 1 MHz
Maximum AC Volts
115 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
150 V
Features
Thermally Protected
Varistor Voltage (Min)
162 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
180 V
Package / Case
Square 25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8002,58824 €2.070,59 €
Unit Price without VAT:2,58824 €
Unit Price with VAT:3,08001 €