Parametric Equivalent



TMOV20RP575ML2B7 | |
|---|---|
DigiKey Part Number | TMOV20RP575ML2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP575ML2B7 |
Description | VARISTOR 952V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 952 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 857 V | |
Varistor Voltage (Typ) | 952 V | |
Varistor Voltage (Max) | 1.047 kV | |
Current - Surge | 10 kA | |
Energy | 375J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,98073 € | 1.176,88 € |
| Unit Price without VAT: | 0,98073 € |
|---|---|
| Unit Price with VAT: | 1,16707 € |


