Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMOV20RP275ML2B7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP275ML2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP275ML2B7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP275M | Littelfuse Inc. | 5.297 | F4043-ND | 1,89000 € | Parametric Equivalent |
| TMOV20RP275ML2T7 | Littelfuse Inc. | 1.591 | 18-TMOV20RP275ML2T7CT-ND | 2,25000 € | Parametric Equivalent |
| TMOV20RP275ML4B7 | Littelfuse Inc. | 0 | TMOV20RP275ML4B7-ND | 1,22639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,21801 € | 1.827,02 € |
| Unit Price without VAT: | 1,21801 € |
|---|---|
| Unit Price with VAT: | 1,44943 € |


