Direct



TMOV20R300M | |
|---|---|
DigiKey Part Number | TMOV20R300M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20R300M |
Description | VARISTOR 470V 10KA DISC 20MM |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 250J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 800 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Features Thermally Protected |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm 3-Lead |
Varistor Voltage (Typ) 470 V | Base Product Number |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP300M | Littelfuse Inc. | 2.553 | F4045-ND | 1,89000 € | Direct |


