TMOV20R150M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.451
Unit Price: 1,73000 €
Datasheet
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Building Automation – Protect/Sense/Control

TMOV20R150M

DigiKey Part Number
TMOV20R150M-ND
Manufacturer
Manufacturer Product Number
TMOV20R150M
Description
VARISTOR 240V 10KA DISC 20MM
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
120J
Series
Number of Circuits
1
Packaging
Bag
Capacitance @ Frequency
1600 pF @ 1 MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
150 V
Features
Thermally Protected
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm 3-Lead
Varistor Voltage (Typ)
240 V
Base Product Number
Varistor Voltage (Max)
264 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP150MLittelfuse Inc.1.451F4033-ND1,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes