


TMOV14RP420M | |
|---|---|
DigiKey Part Number | F4025-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP420M |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP420M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6 kA | |
Energy | 160J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,06400 € | 26,60 € |
| 100 | 0,95020 € | 95,02 € |
| 250 | 0,89576 € | 223,94 € |
| 500 | 0,86300 € | 431,50 € |
| 1.000 | 0,83604 € | 836,04 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

