


TMOV14RP385M | |
|---|---|
DigiKey Part Number | F4023-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP385M |
Description | VARISTOR 620V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,09000 € | 27,25 € |
| 100 | 0,97370 € | 97,37 € |
| 250 | 0,91824 € | 229,56 € |
| 500 | 0,88480 € | 442,40 € |
| 1.000 | 0,85728 € | 857,28 € |
| 2.500 | 0,83037 € | 2.075,93 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

