


TMOV14RP115M | |
|---|---|
DigiKey Part Number | F4001-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP115M |
Description | VARISTOR 180V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 198 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 35J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 MHz |
Maximum AC Volts 115 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 150 V | Features Thermally Protected |
Varistor Voltage (Min) 162 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 180 V | Package / Case Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,96188 € | 1.154,26 € |
| Unit Price without VAT: | 0,96188 € |
|---|---|
| Unit Price with VAT: | 1,14464 € |

