Direct

TMOV14R250M | |
|---|---|
DigiKey Part Number | TMOV14R250M-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14R250M |
Description | VARISTOR 390V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Features Thermally Protected |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 14mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP250M | Littelfuse Inc. | 517 | F4015-ND | 1,67000 € | Direct |


