Direct



TMOV14R250E | |
|---|---|
DigiKey Part Number | TMOV14R250E-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14R250E |
Description | VARISTOR 390V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 100J |
Packaging Bag | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Features Thermally Protected |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP250E | Littelfuse Inc. | 1.139 | F4014-ND | 1,44000 € | Direct |


