
TM2P-10271-2 | |
|---|---|
DigiKey Part Number | 18-TM2P-10271-2TR-ND - Tape & Reel (TR) 18-TM2P-10271-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TM2P-10271-2 |
Description | TVS DEV MIXED 270V RADIAL LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 270V Through Hole Radial Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Clamping | 270V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | Radial Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,15300 € | 11,53 € |
| 100 | 0,77760 € | 77,76 € |
| 500 | 0,61682 € | 308,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47092 € | 470,92 € |
| 2.000 | 0,43514 € | 870,28 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

