Parametric Equivalent

TDB10H0SB1 | |
|---|---|
DigiKey Part Number | 18-TDB10H0SB1-ND |
Manufacturer | |
Manufacturer Product Number | TDB10H0SB1 |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Littelfuse Inc. | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.544" (13.82mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS05-127-2-10BK-SMT-TR | Same Sky (Formerly CUI Devices) | 493 | 2223-DS05-127-2-10BK-SMT-CT-ND | 2,46000 € | Parametric Equivalent |
| KE10RXGR | CIT Relay and Switch | 0 | 2449-KE10RXGRTR-ND | 1,32461 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,42920 € | 60,73 € |
| 100 | 2,16530 € | 216,53 € |
| 250 | 2,01248 € | 503,12 € |
| 500 | 1,90924 € | 954,62 € |
| 1.000 | 1,81672 € | 1.816,72 € |
| 3.000 | 1,69114 € | 5.073,42 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |


