
TCR22-4RP | |
|---|---|
DigiKey Part Number | TCR22-4RP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCR22-4RP |
Description | SCR 200V 1.5A TO-92 |
Customer Reference | |
Detailed Description | SCR 200 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |


