



TCF250-120 | |
|---|---|
DigiKey Part Number | TCF250-120-ND |
Manufacturer | |
Manufacturer Product Number | TCF250-120 |
Description | PTC RESET FUSE 60V 120MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 900 ms | |
Resistance - Initial (Ri) (Min) | 5 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.217" L x 0.217" W (5.50mm x 5.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19853 € | 496,33 € |
| Unit Price without VAT: | 0,19853 € |
|---|---|
| Unit Price with VAT: | 0,23625 € |

