
T10B340B | |
|---|---|
DigiKey Part Number | T10B340B-ND |
Manufacturer | |
Manufacturer Product Number | T10B340B |
Description | THYRISTOR 340V 250A DO-201AD |
Customer Reference | |
Detailed Description | 340V Off-State 250 A Ipp TVS Thyristor DO-201AD, Axial |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Number of Elements 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-201AD, Axial |
Voltage - Off State 340V |

